MEAN WELL RQB150W12 Railway DC-DC Converters
MEAN WELL RQB150W12 Railway DC-DC Converters are available in a quarter-brick package with industrial standard pinout and an ultra-wide 12:1 input range of 14VDC to 160VDC. These 150W encapsulated modules cover the mainstream nominal voltages of global railway systems (24VDC to 110VDC) and operate under extreme environments of -40°C to +90°C. An external capacitor can be added to ensure the hold-up time lasts for 10ms to 30ms while the DC input is temporarily unstable. Additional features include 3KVAC isolation withstand voltage and complete protections: overload, overtemperature, overvoltage, input undervoltage lockout, and continuous short circuit. MEAN WELL RQB150W12 DC-DC converters are suitable for railway, tram, and bus systems, telecom/datacom systems, and wireless networks. The devices also can be used in harsh environments with high vibration, high dust, or extremely low or high temperatures.Features
- Quarter-brick size with industrial standard pinout
- Internal gel potting for improved anti-vibration, dustproof, and moisture-proof capabilities
- No minimum load required
- Fully encapsulated
- Remote ON/OFF control and remote sense
- Ultra-low-profile design
- Overload, overtemperature, overvoltage, input undervoltage lockout, and continuous short-circuit protections
- Safety approvals
- Railway: EN 50155 / EN 50121-3-2
- ITE: LVD IEC62368-1, EAC, CE, UKCA
- 3-year warranty
Applications
- Bus, tram, metro, and railway systems
- Telecom/datacom systems
- Wireless networks
- Industrial control facilities
- Instruments
- Analyzers
- Harsh environments that are highly vibrating, heavily dusty, and extremely low or high temperature
Specifications
- 12:1 input range (14VDC to 160VDC)
- 3KVAC I/O isolation
- ±10% trimming output voltage
- 57.9mm x 36.8mm x 12.7mm dimensions (2.28" x 1.45" x 0.5") (L x W x H)
- -40°C to +90°C operating temperature range
Application Example
Series
Đã phát hành: 2024-04-23
| Đã cập nhật: 2024-05-06