MEAN WELL SCWN/DCWN06 & SCW20 DC-DC Regulated Converters

MEAN WELL SCWN/DCWN06 and SCW20 DC-DC Regulated Converters are 6W and 20W isolated modules in a DIP24 package. These regulators feature international standard pins, high efficiency of up to 89%, and a wide working temperature range of -40ºC to +80ºC or +90°C. MEAN WELL SCWN/DCWN06 and SCW20 DC-DC Regulated Converters offer a wide 2:1 input range and continuous short-circuit and overload protection. These DC-DC converters are ideal for telecom and datacom systems, wireless networks, industrial control, and more.

Features

  • DIP24 package with industry-standard pinout
  • 2:1 wide input range
  • No minimum load required
  • High efficiency
  • Continuous short-circuit and overload protection
  • Complies with BS EN/EN55032 radiated Class A without additional components
  • Remote on/off control (SCW20)
  • 3-year warranty

Applications

  • Telecom/datacom systems
  • Wireless networks
  • Industrial control
  • Instruments
  • Analyzers
  • Detectors
  • Data switches

Specifications

  • Efficiency
    • SCW20: 87%
    • SCWN06 and DCWN06: 89%
  • I/O isolation
    • SCW20: 1.5KVDC
    • SCWN06 and DCWN06: 3KVDC
  • Operating temperature range
    • SCW20: -40°C to +80°C
    • SCWN06 and DCWN06: -40°C to +90°C
Đã phát hành: 2018-04-02 | Đã cập nhật: 2023-01-03