MEAN WELL SLC03 & DLC03 3W DC-DC Regulated Converters

MEAN WELL SLC03 and DLC03 3W DC-DC Regulated Converters are offered in a DIP16 package with an industry-standard pinout with a 2:1 wide input range. Features include a wide -40°C to +85°C operating temperature range, efficiency up to 82%, and 1.5KVDC I/P-O/P isolation voltage. These modules provide short circuit (continuous), overload, and input undervoltage protection. MEAN WELL SLC03 and DLC03 3W DC-DC Regulated Converters comply with EN55032 radiated Class A requirements without additional components. Applications include analyzers, detectors, wireless networks, telecommunications, industrial control, and distributed power architectures.

Features

  • 3W, DIP16 package with industry-standard pinout
  • 2:1 wide input range
  • -40°C to +85°C operating temperature range
  • No minimum load required
  • Complies with EN55032 radiated Class A requirements without additional components
  • High efficiency up to 82%
  • Short circuit (continuous), overload, and input undervoltage protection
  • 1.5KVDC I/O isolation
  • 3-year warranty

Applications

  • Telecom / datacom systems
  • Wireless networks
  • Instruments
  • Analyzers
  • Industrial control facilities
  • Detectors
  • Data switches
Đã phát hành: 2017-06-05 | Đã cập nhật: 2023-01-03