MEAN WELL SLD-50 50W Linear LED Drivers
MEAN WELL SLD-50 50W Linear LED Drivers feature dual-mode constant voltage and constant current output. The MEAN WELL SLD-50 operates from 110VAC to 305VAC and offers models with rated voltages ranging between 12V and 56V. These LED drivers provide a fanless design and efficiency of up to 90%. These performance features allow the series to operate over a -20°C to +90°C case temperature range under free-air convection. The low-profile and linear housing make SLD-50 LED drivers ideal for signage and linear luminaire applications.Features
- Constant voltage and constant current mode output
- 110VAC to 305VAC input range with PFC function
- Complies with EN61347 regulations
- Class 2 / II power unit
- Slim and linear housing design
- No load power consumption of <0.5W
- 3-year warranty
Applications
- Panel lighting
- Strip lighting
- Decoration lighting
- Troffer lighting
- Signage and display
- Cove lighting
Specifications
- 50W rated power
- 12VDC, 24VDC, or 56VDC rated output voltage
- Up to 90% efficiency
- -20°C to +90°C operating temperature range
Block Diagram
Videos
Đã phát hành: 2019-09-30
| Đã cập nhật: 2023-09-07