MEAN WELL SLD-80 80W Slim & Linear LED Drivers

MEAN WELL SLD-80 80W LED Drivers feature a slim, linear housing design and provide constant voltage/current mode for any 12V/24V LED strip application. The 56V model applies constant power mode, which downsizes the model numbers. This MEAN WELL series offers a wide input range (110VAC to 305VAC), built-in active PFC function, and efficiency of up to 92%. The Class 2/II and SELV design (fire-proof for plastic cases and voltages under 60V) makes SLD-80 safer for all users. Typical applications include panel lighting, strip lighting, signage/displays, and more.

Features

  • Constant voltage and constant current mode
  • 12VDC, 24VDC, or 56VDC voltages
  • 1.4A, 3.3A, or 6.6A rated currents
  • 80W power output
  • 110VAC to 305VAC input range with PFC function
  • Compliance with EN61347 regulation
  • Class 2/II power unit (except for 12V)
  • Slim and linear housing design
  • No load power consumption of <0.5W
  • 3-year warranty

Applications

  • Panel lighting
  • Strip lighting
  • Decoration lighting
  • Troffer lighting
  • Signage and displays
  • Cove lighting

Videos

Block Diagram

Block Diagram - MEAN WELL SLD-80 80W Slim & Linear LED Drivers
Đã phát hành: 2019-08-27 | Đã cập nhật: 2023-09-01