MEAN WELL TDR-240 3-Phase Industrial DIN-Rail Power Supplies

MEAN WELL TDR-240 Slim Three-Phase Industrial DIN-Rail Power Supplies are cost-effective 240W units adapted for installation on TS-35/7.5 or TS-35/15 mounting rails. These power supplies feature a built-in passive power factor correction (PFC) function compliant with EN 61000-3-2 standards. The series offers a full range AC input from 340VAC to 550VAC with dual-phase possible. The 63mm width body enables space savings inside the cabinets, while the metal housing enhances power dissipation. The TDR-240 power supplies have a working efficiency of up to 92% and operate at an ambient temperature between -30°C and +70°C under air convection. MEAN WELL TDR-240 Slim Three-Phase Industrial DIN-Rail Power Supplies are equipped with a constant current mode for overload protection, making them suitable for inductive and capacitive applications.

Features

  • 3-phase 340VAC to 550VAC wide range input (dual-phase operation possible)
  • 63mm slim width
  • Built-in passive PFC function (EN 61000-3-2 compliance)
  • High-efficiency 92% and low power dissipation
  • Free air convection cooling
  • Full power between -30°C to +60°C
  • Built-in constant current limiting circuit
  • DC OK relay contact
  • Can be installed on TS-35/7.5 or 15 DIN rails
  • Short-circuit, overload, overvoltage, and overtemperature protection
  • UL 6101 approved (industrial control equipment)
  • EN 61000-6-2 (EN 50082-2) industrial immunity level
  • 3-year warranty

Applications

  • Industrial control system
  • Semiconductor fabrication equipment
  • Factory automation
  • Electro-mechanical apparatus

Block Diagram

Block Diagram - MEAN WELL TDR-240 3-Phase Industrial DIN-Rail Power Supplies
Đã phát hành: 2018-11-26 | Đã cập nhật: 2023-01-20