MEAN WELL ELG Series LED Drivers
MEAN WELL ELG Series LED Drivers are available in 75W, 100W, 150W, 200W, 240W, and 300W variants. These LED drivers operate from 100VAC to 305VAC and offer models with rated voltages ranging from 12V to 54V. MEAN WELL ELG Series LED Drivers feature high efficiency (up to 93%) and a fanless design. The units operate in -40°C to +90°C case temperatures under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows these drivers to be viable in both indoor and outdoor applications.Features
- 100VAC to 350VAC input range
- Available in 75W, 100W, 150W, 200W, 240W, and 300W variants
- IP67/IP65 design for indoor or outdoor installations
- Metal housing design with functional ground
- Built-in active PFC function
- Typical lifetime >50000 hours
Applications
- LED bay lighting
- LED street lighting
- LED floodlighting
- LED architectural lighting
- LED spot lighting
- LED stage lighting
Đã phát hành: 2016-12-19
| Đã cập nhật: 2022-03-11