MEAN WELL EPS-45S & EPS-65S Switching Power Supplies
MEAN WELL EPS-45S and EPS-65S Switching Power Supplies provide 45W or 65W output power and high power density in a 3" x 2" footprint with a low 24mm profile. These 1U, green PCB-type industrial modules offer ultra-low no-load power consumption (<0.1W) and various output voltages from 3.3VDC to 48VDC. Other features include high efficiency of up to 91% and universal AC input. MEAN WELL EPS-45S and EPS-65S Switching Power Supplies are ideal for industrial electric equipment, mechanical instruments, factory automation systems, and handheld electronic devices.Features
- 3"x2" miniature size
- Universal AC input / Full range
- Class II (without FG) installations
- No-load power consumption <0.1W
- High efficiency up to 91%
- For 1U applications
- Short circuit, overload, and overvoltage protection
- Cooling by free air convection
- -30°C to +70°C operating temperature range
- Operating altitude up to 5000m
- LED indicator for power on
- 3-year warranty
Applications
- Industrial electrical equipment
- Mechanical equipment
- Factory automation equipment
- Handheld electronic devices
Block Diagram
Mechanical Specifications
Datasheets
Đã phát hành: 2016-01-05
| Đã cập nhật: 2022-03-11