MEAN WELL GEM40I Interchangeable Medical Adapters

MEAN WELL GEM40I Interchangeable Medical Adapters are 40W devices that provide a working efficiency of up to 90.5% and no-load power consumption below 0.1W. These adapters are compliant with the US energy regulation EISA 2007/DoE(Level VI) and EU ErP. The series also complies with IEC60601-1 3rd edition, EN60601-1-11, and ANSI/AAMI ES60601-1-11 household medical regulations. MEAN WELL GEM40I Interchangeable Medical Adapters are suitable for BF (direct contact with patients) medical equipment due to the fulfillment of 2 x MOPP level and ultra-low leakage current (<100uA). Typical applications include household medical appliances, portable medical devices, and medical equipment requiring power supplies with an interchangeable AC plug.

Features

  • Efficiency up to 90.5%
  • Interchangeable AC plugs
  • Medical safety approved (2 x MOPP)
  • Low leakage current
  • <0.1W no-load power consumption
  • Level VI energy efficiency
  • Class II power (no earth pin)
  • Short circuit, overload, and overvoltage protection
  • Fully enclosed plastic case
  • -25°C to +70°C working temperature range

Applications

  • Blood glucose meters
  • Blood pressure meters
  • Nebulizers
  • Inhalers
  • Portable medical devices
  • Sleep apnea devices
Đã phát hành: 2016-09-26 | Đã cập nhật: 2024-07-16