MEAN WELL HLG-80H LED Power Supplies
MEAN WELL HLG-80H LED Power Supplies are been expanded to include 80W models. These HLG-80H supplies feature universal AC input up to 305VAC, protections for short circuit, overload, over-voltage, over-temperature, and built-in active PFC function. The HLG80H LED power supplies are IP65/IP67 designed for indoor or outdoor installations. MEAN WELL HLG-80H LED Power Supplies are suitable for LED lighting and moving sign applications.Features
- Universal AC input/Full range (up to 305VAC)
- Built-in active PFC function
- Protections:
- Short circuit
- Overcurrent
- Overvoltage
- Over-temperature
- Cooling by free air convection
- OCP point adjustable through output cable or internal potentiometer
- IP67/IP65 design for indoor or outdoor installations
- Three in one dimming function (1VDC to 10VDC or PWM signal or resistance)
Applications
- Suitable for LED lighting and moving sign applications
- Compliance with worldwide safety regulations for lighting
- Suitable for:
- Dry
- Damp
- Wet location
HLG_80H Block Diagram
Learn More About
Đã phát hành: 2011-11-04
| Đã cập nhật: 2022-03-11