MEAN WELL ODL LED Power Supplies

MEAN WELL ODL LED Power Supplies are available in constant current (CC) and constant voltage (CV) output variants with 45W and 65W options. Features include a built-in active power factor correction (PFC) function, a built-in 2-in-1 dimming function, and <0.5W no-load/standby power consumption. MEAN WELL ODL LED Power Supplies have an IP67 rating for indoor or outdoor installations. Typical LED lighting applications include panel, flood, strip, decorative, and architectural.

Features

  • 45W and 65W options
  • Variants
    • CC output mode: ODLC-45 and ODLC-65
    • CV output mode: ODLV-45 and ODLV-65
  • Built-in active PFC function
  • Built-in 2-in-1 dimming function
  • <0.5W no-load/standby power consumption
  • Flicker-free design (ODLC series)
  • IP67 rating for indoor or outdoor installations
  • 3-year warranty

Applications

  • LED panel lighting
  • LED flood lighting
  • Indoor LED lighting
  • LED strip lighting
  • LED decorative lighting
  • LED architectural lighting
Đã phát hành: 2019-01-07 | Đã cập nhật: 2023-10-30