MEAN WELL WDR-480 Industrial DIN Rail Power Supplies

MEAN WELL WDR-480 Industrial DIN Rail Power Supplies are single output devices offering a single and two-phase wide input range of 180VAC to 550VAC. WDR-480 Series components feature high efficiency at 93%, low power dissipation, and cooling by free air convection. The power supplies feature installation on DIN rail TS-35/7.5 or 15, a built-in DC OK relay contact, 100% full load burn-in test, an EN61000-6-2(EN50082-2) industrial immunity level, and several protections (short circuit, overload, over-voltage, and over-temperature). MEAN WELL WDR-480 Industrial DIN Rail Power Supplies units are UL 508 (industrial control equipment) approved.

Features

  • Single- and two-phase wide input range 180-550VAC
  • Built-in active PFC circuit compliance to EN61000-3-2
  • High efficiency 93% and low power dissipation
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Can be installed on DIN rail TS 35/7.5 or 15
  • UL 508 (industrial control equipment) approved
  • EN61000 6 2(EN50082 2) industrial immunity level
  • Built-in DC OK relay contact
  • 100% lull load burn-in test
  • 3 years warranty
Đã phát hành: 2010-11-22 | Đã cập nhật: 2022-03-11