Melexis ADK81116MELIBU RGB-LED Automotive Development Kit
Melexis ADK81116MELIBU RGB-LED Automotive Development Kit is designed to simplify the development of dynamic RGB-LED automotive applications. This comprehensive solution comes with pre-loaded configurable firmware (variant MLX81116KLW-AAE-150-RE). The kit eliminates the need for firmware development, replacing it with straightforward calibration and configuration through a user-friendly graphic user interface (GUI). The GUI includes Melexis’ extensive color library, which contains compensation settings for a wide range of LEDs to ensure the specified color point is hit. The Melexis ADK81116MELIBU kit includes a wiring harness, a power supply, and an evaluation lighting stripe with 30x RGB LEDs in multiplex mode driven by five MLX81116AAE IC drivers.Note: A Melexis Universal Master (MUM) is required to operate with the kit. The MUM is not included and should be ordered separately.
Features
- Reduced workload
- No need for firmware development
- Genuine GUI
- Possibility to connect multiple stripes
- Automotive compliant
- Features 16-bit color control with a mixing accuracy of delta u’v’ <0.01
Kit Contents
- Wiring harness
- Power supply
- Evaluation lighting stripe with 30x RGB LEDs in multiplex mode driven by five MLX81116AAE IC drivers
Assembly
Resources
Đã phát hành: 2024-06-13
| Đã cập nhật: 2024-11-26