Melexis MLX90367 Triaxis® Position Sensor ICs

Melexis MLX90367 Triaxis® Position Sensor ICs are monolithic sensor ICs sensitive to the flux density applied orthogonally and parallel to the IC surface. The MLX90367 components are sensitive to three components of the flux density applied to the IC, which allow the sensor with the correct magnetic circuit to decode the absolute position of any moving magnet. This sensitivity enables the design of non-contacting position sensors that are frequently required for both automotive and industrial applications. The Melexis MLX90367 Triaxis® Position Sensor ICs provide SENT Frames encoded according to the Throttle sensor or Secure Sensor format. The circuit delivers enhanced serial messages providing error codes and user-defined values.

Features

  • Triaxis® Hall technology
  • On-chip signal processing for robust absolute position sensing
  • Simple magnetic design
  • Programmable measurement range
  • Programmable linear transfer characteristic (multi-points)
  • SENT output (according to SAE J2716-2010)
  • 12-bit resolution, 10-bit thermal accuracy
  • 48-bit ID number option
  • Package options
    • Single die, SOIC-8 package 
    • Dual die (fully redundant), TSSOP-16 package
  • RoHS compliant

Applications

  • Absolute rotary position sensor
  • Pedal position sensor
  • Throttle position sensor
  • Ride height position sensor
  • Absolute linear position sensor
  • Steering wheel position sensor
  • Float-level sensor
  • Non-contacting potentiometer

Specifications

  • 4.5V to 5.5V supply voltage range
  • 6mA typical supply current
  • Timing
    • 12.6MHz to 14MHz main clock frequency
    • 3µs tick time
    • 5 typical low pulse tick count
    • Angle measurement to sync Pulse latency
      • 1084µs first measurement
      • 643µs second measurement
    • 294 SENT frame tick count
    • 114.5ms to 121.5ms watchdog
  • 15mA or 18mA output short circuit current
  • 10kΩ typical output load
  • 4MΩ minimum isolation resistance
  • CPU and memory
    • 10KB ROM
    • 384B RAM
    • 128B EEPROM
  • Temperature range options
    • -40°C to +85°C
    • -40°C to +125°C
    • -40°C to +150°C

Block Diagram

Block Diagram - Melexis MLX90367 Triaxis® Position Sensor ICs
Đã phát hành: 2016-09-19 | Đã cập nhật: 2022-03-11