Melexis MLX90642 Thermal IR Sensors

Melexis MLX90642 Thermal Infrared (IR) Sensors are fully calibrated 32x24 pixels thermal imaging array. These sensors provide 768 Far-Infrared (FIR) pixels that translate into detailed thermal images and allow for accurate temperature mapping of the environment. The MLX90642 sensors use global shutter readout to ensure all pixels capture data simultaneously and minimize motion artifacts to provide a consistent thermal image. These sensors feature 45°x35° and 110°x75° Field of View (FoV), high Signal-to-Noise ratio (SNR), I2C compatible digital interface, and 2Hz to 16Hz programmable refresh rate. The MLX90642 sensors are used in food monitoring in Microwave ovens, intrusion/movement detection, busbar monitoring, and temperature sensing in air conditioning.

Features

  • Noise Equivalent Temperature Difference (NETD) 0.065K @2Hz refresh rate
  • Easy to integrate
  • 2 FoV options:
    • 45°x35°
    • 110°x75°
  • Factory calibrated
  • 32x24 pixels IR array
  • I2C compatible digital interface
  • 2Hz to 16Hz programmable refresh rate  range
  • 3.3V supply voltage
  • -40°C to 85°C ambient operating temperature range
  • -40°C to 260°C object temperature 
  • Pin compatible with MLX90640
  • Package TO39 (Industry-standard four lead)

Applications

  • High-precision non-contact temperature measurements
  • IR thermometer imager
  • Food monitoring in microwave ovens
  • Intrusion/movement detection
  • Temperature sensing in air conditioning
  • Industrial temperature control of moving parts
  • Busbar monitoring
  • Industrial temperature control of moving parts
Melexis MLX90642 Thermal IR Sensors
Melexis MLX90642 Thermal IR Sensors
Đã phát hành: 2025-04-16 | Đã cập nhật: 2025-12-23