Melexis MLX91218 Extra High Field IMC-Hall® Current Sensor

Melexis MLX91218 Extra High Field IMC-Hall® Current Sensor Integrated Circuit (IC) is a high-speed, high-accuracy, monolithic sensor with dual overcurrent detection (OCD) functionality, a 3.3V to 5V supply, and an improved SNR. The IMC-Hall technology uses a flexible U-shield for crosstalk immunity and measures currents from 200A to 2000A. This AxX-version sensor provides an analog output voltage proportional to the applied magnetic flux density parallel to the IC surface. A factory-trimmed overtemperature transfer characteristic is programmable (offset, sensitivity, filtering, internal overcurrent threshold) during end-of-line user calibration. The MLX91218 from Melexis includes a second OCD in a SOIC-8 package. The on-chip overcurrent detection reports OCD events with active low open-drain output and can be set within or outside the linear sensing range. The 400kHz bandwidth and fast response time allow adaptation to high-speed applications such as motor control, inverters, and converters.

Features

  • Designed for higher current applications
  • Dual overcurrent detection
    • Internal threshold
    • External threshold
  • 5V mode and 3.3V mode flexible supply voltage (factory selectable)
  • Ratiometric or fixed selectable analog output (Vref)
  • High speed
    • DC to 400kHz bandwidth
    • 2µs response time
  • Measurement range for current from 200A to 2000A
  • Low noise
  • IMC-Hall technology
    • Smaller, lighter solution than conventional Hall solutions.
    • Easy mechanical integration
    • Vertical stacking possible with existing control boards (PCBs)
  • End-of-line programmable sensor
  • High linearity down to ±0.5% full scale
  • Ultra-low thermal drift for wide temperature range
    • <5mV offset drift
    • <1.5% sensitivity drift
  • RoHS-compliant SOIC-8 (DC) package, MSL 3
  • AEC-Q100 Grade 0 automotive qualified

Applications

  • Smart battery junction boxes
  • Smart fuse overcurrent detection
  • High voltage traction inverters (HV)
    • Phase current measurement
    • DC-link current measurement
  • Redundant monitoring of battery-management system (BMS)
  • DC-DC converters
  • 48V boost-recuperation inverters
    • Phase current measurement
    • DC-link current measurement

Magnetic Specification

Chart - Melexis MLX91218 Extra High Field IMC-Hall® Current Sensor

Videos

Đã phát hành: 2021-07-02 | Đã cập nhật: 2025-05-06