Merit Sensor LP Pressure Sensors

Merit Sensor LP Pressure Sensors are surface mountable with outputs suitable for ultra-low pressure sensing applications. Merit LP Pressure Sensors utilize Merits proprietary Sentium technology to offer best-in-class performance with pressure range from 0.15 to 1 psi 10.3 to 68.9 mbar; 1.03 to 6.89 KPa; 4.2 to 27.7 in H2O.

Videos

Đã phát hành: 2015-11-16 | Đã cập nhật: 2022-03-11