Microchip Technology DSC11 High Performance MEMS Oscillators

Microchip Technology DSC11 High-Performance MEMS Oscillators support LVPECL, LVDS, LVCMOS, and HCSL standards and utilize a proven PureSilicon™ MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.

Features

  • <1ps (typ) low RMS phase jitter
  • ±10, ±25, ±50ppm high stability
  • Wide temperature range
  • -40° to 85°C industrial
  • -20° to 70°C Ext. commercial
  • -50dBc high supply noise rejection
  • Wide frequency range
  • Small industry-standard footprints
  • Excellent shock and vibration immunity
  • Qualified to MIL-STD-883
  • High reliability
  • 20x better MTF than quartz oscillators
  • Low current consumption
  • Supply range of 2.25 to 3.6V
  • Standby and output enable function
  • Lead-free & RoHS compliant

Applications

  • Storage area networks
    • SATA, SAS, fibre channel
  • Passive optical networks
    • EPON, 10G-EPON, GPON, 10G-PON
  • Ethernet
    • 1G, 10GBASE-T/KR/LR/SR, and FCoE
  • HD/SD/SDI video & surveillance
  • Gen 1 and Gen 2 PCI Express
  • DisplayPort

DSC1101/DSC1121

Microchip Technology DSC1101/DSC1121 High-Performance MEMS Oscillators utilize a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures.

DSC1101 has a standby feature allowing it to completely power down when EN pin is pulled low; whereas, for DSC1121, only the outputs are disabled when EN is low. Both oscillators are available in industry-standard packages, including the small 3.2x2.5 mm2, and are "drop-in" replacements for standard 4-pin CMOS quartz crystal oscillators.

DSC1101/DSC1121 High-Performance MEMS Oscillators

DSC1101/DSC1121 Datasheet

DSC1102/DSC1122

Microchip Technology DSC1102/DSC1122 High-Performance MEMS Oscillators utilize a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures.

DSC1102 has a standby feature allowing it to completely power down when EN pin is pulled low; whereas, for DSC1122, only the outputs are disabled when EN is low. Both oscillators are available in industry-standard packages, including the small 3.2mm x 2.5mm, and are "drop-in" replacements for standard 6-pin LVPECL quartz crystal oscillators.

DSC1102/DSC1122 High-Performance MEMS Oscillators

DSC1102/DSC1122 Datasheet

DSC1103/DSC1123

Microchip Technology DSC1103/DSC1123 High-Performance MEMS Oscillators utilize a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures.

DSC1103 has a standby feature allowing it to completely power down when EN pin is pulled low; whereas, for DSC1123, only the outputs are disabled when EN is low. Both oscillators are available in industry-standard packages, including the small 3.2mm x 2.5mm, and are "drop-in" replacements for standard 6-pin LVDS quartz crystal oscillators.

DSC1103/DSC1123 High-Performance MEMS Oscillators

DSC1103/DSC1123 Datasheet

DSC1104/DSC1124

Microchip Technology DSC1104/DSC1124 High-Performance MEMS Oscillators utilize a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures.

DSC1104 has a standby feature allowing it to completely power down when EN pin is pulled low; whereas, for DSC1124, only the outputs are disabled when EN is low. Both oscillators are available in industry-standard packages, including the small 3.2mm x 2.5mm, and are "drop-in" replacements for standard 6-pin HCSL quartz crystal oscillators.

DSC1104/DSC1124 High-Performance MEMS Oscillators

DSC1104/DSC1124 Datasheet

Đã phát hành: 2014-11-11 | Đã cập nhật: 2022-09-15