Microchip Technology KSZ84xx IEEE1588v2 Switches & Controllers

Microchip Technology KSZ84xx IEEE1588v2 Ethernet Switches & Controllers show Microchip Technology's commitment to supporting industrial networking that is further enhanced with EtherSynch™ technology, based on IEEE1588v2 Time synchronization. EtherSynch™ technology enables an advanced, low-cost, hardware-based architecture that offloads both synchronization and communications processing from the host CPU. The EtherSynch™ family of 1588v2 Ethernet switches and controllers offer highly integrated, power-efficient solutions for major industrial ethernet standards such as Ethernet/IP, Profinet, ModBus/TCP, and Powerlink. Development timescales are shortened with the availability of both hardware and pre-qualified PTP software stack.

Features

  • Comprehensive PTP clock modes
  • Hardware-assisted PTP implementation
  • Extensive GPIO synchronized to precision clock
  • Bypass mode and source address filtering
  • Advanced power management
  • Flexible Host Interface Options: MII, RMII, and Generic Host Interface
  • PTP protocol stack integrated with KSZ8462 driver
  • Compact 10mm x 10mm, 64-pin, LQFP package

Featured Products

Microchip Technology KSZ8441 Ethernet Controller enables end-device attachments for industrial ethernet and power substation automation networks. Key applications include industrial ethernet standards, including EtherNet/IP™, PROFINET® , Modbus TCP™, and POWERLINK, along with IEC 61850 electrical power substation automation networks that employ centralized (star-wired) topologies.
View Product Detail

Microchip Technology KSZ8462 Ethernet Switch is an IEEE 1588v2 enabled Ethernet switch that provides integrated communications and synchronization for a range of Industrial Ethernet applications. The KSZ8462 product enables distributed, daisy−chained topologies preferred for industrial ethernet networks. 
View Product Detail

Microchip Technology's KSZ8463 Ethernet Switches enables end-device attachments for industrial Ethernet and power substation automation networks. Key applications include industrial Ethernet standards, including EtherNet/IP™, PROFINET® , Modbus TCP™, and POWERLINK, along with IEC 61850 electrical power substation automation networks that employ distributed (ring or linear) topologies.
View Product List

Đã phát hành: 2013-09-17 | Đã cập nhật: 2022-03-11