Microchip Technology MIC95410 High-Side Load Switch

Microchip Technology MIC95410 High-Side Load Switch is a switch for computing and ultra-dense embedded computing boards in which high-current, low-voltage rails from sub-1V to 5.5V have to be sectioned. The integrated 6.6mΩ RDS(ON) N-channel MOSFET ensures low voltage drop and low power dissipation while delivering up to 7A of load current. Microchip MIC95410 is internally powered by a separated bias voltage from 2.7V to 9V.

The Microchip Technology MIC95410 High-Side Load Switch is available in a compact 1.2mm x 2.0mm QFN10 package.

Features

  • Ultra-low RDS(on): 6.6mΩ typical
  • True 7A current capability
  • Power rail switching from sub 1.0V to 5.5V
  • Bias voltage form 2.7V to 9.0V
  • ≤1μA OFF-state bias supply current
  • ≤1μA OFF-state power switch leakage current
  • Adjustable slew rate for inrush current limiting by external capacitor
  • Load discharge
  • TTL-compatible control input
  • 11.2mm x 2.0mm QFN10 package, 0.5mm pin pitch
  • -40° C to +125° C junction temperature range

Applications

  • Embedded computing boards
  • Servers
  • Data storage equipment

Block Diagram

Microchip Technology MIC95410 High-Side Load Switch
Đã phát hành: 2015-01-12 | Đã cập nhật: 2022-03-11