Micro Crystal RV-8263-C7 Real-Time Clock Modules
Micro Crystal RV-8263-C7 Real-Time Clock Modules are SMT real-time clock modules that incorporate an integrated CMOS circuit and an XTAL. These modules come with an I2C bus and operate under a vacuum in a hermetically sealed ceramic package with a metallic lid. Micro Crystal RV-8263-C7 Real-Time Clock Modules are suitable for IoT, metering, industrial, automotive, healthcare, wearables, and portables.Features
- SMT real-time clock module
- Incorporate an integrated CMOS circuit together with an XTAL
- I2C bus
- Operate under vacuum in a sealed ceramic package with metal lid
- User programmable offset value
- Oscillator stop detection
- Provide the year, month, date, weekday, hours, minutes, and seconds
- Automatic leap year calculation: 2000 to 2099
- Timer and alarm functions
- Pb-free and RoHS compliant
- Automotive qualification according to AEC-Q200 available
Applications
- IoT
- Metering
- Industrial
- Automotive
- Healthcare
- Wearables
- Portables
Specifications
- 190nA at 3V low power consumption
- 0.9V to 5.5V wide operating voltage range
- ±20ppm at +25°C time accuracy
- -40°C to +85°C operating temperature range
- 32.768kHz to 1Hz clock output frequencies
- 400kHz I2C bus interface
Block Diagram
Đã phát hành: 2020-01-29
| Đã cập nhật: 2024-06-20