Microchip Technology MCP434x & MCP436x Digital Potentiometers
Microchip Technology MCP434x and MCP436x quad digital potentiometers are 7-bit and 8-bit non-volatile devices, featuring an SPI interface and static current consumption of just 5mA (max). The MCP434x and MCP436x are unlike mechanical potentiometers from which they can be controlled digitally, eliminating the need for human interaction and increasing system accuracy, flexibility, and manufacturing throughput while decreasing manufacturing costs. The non-volatile memory in these digital potentiometers enables the devices to retain their settings at power down. Their low static current consumption of just 5mA (max) helps extend battery life. The MCP434x and MPC436x potentiometers are available in space-saving packages as small as 4mm X 4mm QFN, making them ideal for a variety of consumer and industrial applications.Features
- Quad resistor network
- Potentiometer or Rheostat configuration options
- Resistor Network Resolution
- 7-bit: 128 Resistors (129 Taps)
- 8-bit: 256 Resistors (257 Taps)
- Zero scales to full-scale wiper operation
- 75Ω (typical) low wiper resistance
- Non-volatile Memory
- Automatic Recall of Saved Wiper Setting
- WiperLock™ Technology
- Resistor network terminal disconnect feature via Terminal Control (TCON) register
- Reset input pin
- Write Protect Feature:
- Hardware Write Protect (WP) control pin
- Software Write Protect (WP) configuration bit
- 1.5V brown-out reset protection
- 2.5µA serial interface inactive current
- High-voltage tolerant digital inputs up to 12.5V
- Supports split rail applications
- Internal weak pull-up on all digital inputs
Applications
- Portable electronics level adjustment
- LCD panel brightness and contrast controls
- Programmable filters, delays, and time constants
- Programmable power supplies
Block Diagram
Đã phát hành: 2010-02-25
| Đã cập nhật: 2022-03-11