Microchip Technology 24AA02, 24LC02B, 24FC02 2K I2C Serial EEPROMs
Microchip Technology 24AA02, 24LC02B, and 24FC02 2K I2C Serial EEPROMs are 2Kb Electrically Erasable PROMs. The devices are organized with one block of 256b x 8b memory with a 2-wire serial interface. Microchip Technology 24AA02, 24LC02B, and 24FC02 2K I2C Serial EEPROMs' low-voltage design permits operation down to 1.7V with standby and active currents of only 1μA and 1mA. The 24XX02 also has a page write capability for up to 8 bytes of data.Features
- Single supply with operation down to 1.7V for 24AAXX and 24FCXX Devices, 2.5V for 24LCXX Devices
- Low-power CMOS technology:
- Read current 1mA, maximum
- Standby current 1μA, maximum (I-temp.)
- 2-wire serial interface, I2C compatible
- Schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- 100kHz, 400kHz and 1MHz compatibility
- 5ms (max) page write time
- Self-timed erase/write cycle
- 8-byte page write buffer
- Hardware write=protect
- ESD protection >4,000V
- More than 1 million erase/write cycles
- Data retention >200 Years
- Factory programming available
- RoHS compliant
- Temperature ranges:
- Industrial (I): -40°C to +85°C
- Extended (E): -40°C to +125°C
- Automotive AEC-Q100 qualified
Videos
Block Diagram
Đã phát hành: 2019-03-27
| Đã cập nhật: 2024-03-18