Microchip Technology AC320005-4 WQVGA Display Module

Microchip Technology AC320005-4 WQVGA Display Module is a high-performance 4.3" module with maxTouch®. This display module is designed for evaluating the microchip graphics solution and graphics library for 32-bit microcontrollers. The AC320005-4 Display Module is compatible with the Multimedia Expansion Board II, as well as with Xplained Pro and Xplained Ultra Development Boards. 

The Microchip Technology AC320005-4 Display Module board consists of TFT 480 x 272 display with a 24-bit parallel RGB interface with a maxTouch capacitive touch interface.

Features

  • 480 x 272 TFT display
  • maxTouch MXT336
  • QTouch
  • QT1070 (with four navigation keys)
  • 4 K-bit 1-wire EEPROM
  • Integrated Projective Capacitive Touch Panel (PCAP) 

Block Diagram

Block Diagram - Microchip Technology AC320005-4 WQVGA Display Module
Đã phát hành: 2017-10-10 | Đã cập nhật: 2025-04-08