Microchip Technology PIC32 Audio Codec Daughter Card (AC327755)

Microchip Technology PIC32 Audio Codec Daughter Card (AC327755) is a high-performance stereo codec board for selected hardware development platforms. This board features the AK7755 Stereo Codec Module, which includes built-in microphone and headphone amplifiers. The AK7755 Module is a 16/20/24-bit Audio Codec with I2C and I2S serial interfaces. The I2C interface is used for control command transfer. The I2S interface is used for Audio data output. 

This AK7755 PIC32 Audio Codec Daughter Card is suitable for adding audio input and output capabilities to the PIC32 BLUETOOTH® Starter Kit (DM320018) and is compatible with the PIC32 Bluetooth Audio Development Kit (DV320032).

Features

  • Two Digital Interfaces (I/F1, I/F2)
  • 4-channel/6-channel Digital Signal Input Port:MSB justified 24-bit
  • LSB justified 24/20/16-bit
  • I2S
  • Short/Long Frame
  • 24-bit linear, 8-bit A-law, 8-bit μ-law
  • TDM 256fs (8-channel) MSB Justified and I2S Formats
  • SoftMute: On and Off
  • Stereo 24-bit ADC:
    • Sampling Frequency: fs = 8kHz to 96kHz
    • ADC Characteristics S/(N+D): 91dB, DR, S/N: 102dB
    • Two-Channel Analog Input Selector (Differential, Single-ended Input)
    • Channel Independent Microphone Analog Gain Amplifier (0dB to 18dB (2dB Step), 18dB to 36dB (3dB Step))
    • Analog DRC (Dynamic Range Control)
    • Channel Independent Digital Volume (24db to -103dB, 0.5dB Step, Mute)
    • Digital HPF for DC Offset Cancelling
  • Mono 24-bit ADC:
    • Sampling Frequency: 8kHz to 96kHz
    • ADC Characteristics S/(N+D): 90dB; DR, S/N: 100dB
    • Line Amplifier: 21dB to -21dB, 3dB Step
    • Digital Volume (24dB to -103dB, 0.5dB step, Mute)
    • Digital HPF for DC Offset Cancelling
  • Stereo 24-bit DAC:
    • Sampling Frequency: fs = 8kHz to 96kHz
    • Digital Volume (12dB to -115dB, 0.5 step, Mute)
    • Digital De-emphasis Filter (tc = 50/15μs, fs = 32kHz, 44.1kHz, 48kHz)
    • Master Clock: 2560fs (internally generated by PLL from 32fs, 48fs, 64fs, 128fs, 256fs and 384fs clock)

Interface Diagram

Microchip Technology PIC32 Audio Codec Daughter Card (AC327755)
Đã phát hành: 2017-01-09 | Đã cập nhật: 2022-07-28