Microsemi / Microchip AgileSwitch® ASDAK+ Augmented Switching™ Dev Kit
Microsemi / Microchip AgileSwitch® ASDAK+ Augmented Switching™ Development Kit demonstrates the characteristics of the 2ASC-12A1HP SiC Gate Driver Core when used with different SiC MOSFET Power Modules. The ASDAK+ Development Kit enables designers to adjust system performance through software using the Intelligent Configuration Tool (ICT) and a Device Programmer, with no soldering required. The ICT offers configuration of different drive parameters, including On/Off Gate Voltages, DC Link and Temperature Fault Levels, and Augmented Switching Technology profiles. Small changes to the Augmented Switching Technology profiles can yield dramatic improvements in switching efficiency, overshoot, ringing, and short-circuit protection.The AgileSwitch ASDAK+ Development Kit is offered in four variants, each including a different Phase Leg SiC MOSFET Power Module.
Intelligent Configuration Tool
The AgileSwitch ICT enables developers to fine-tune the performance of programmable SiC Gate Driver Cores to their specific systems and applications. Small changes to the Augmented Switching™ profiles can yield dramatic improvements in switching efficiency, overshoot, ringing, and short-circuit protection.
Kit Contents
- ASDAK-MSCSM70AM025CT6LIAG-01
- MSCSM70AM025CT6LIAG 700V SiC Module
- AgileSwitch 2ASC-12A1HP 1200V Core
- SP6CA1 1200V SP6LI Module Adapter Board
- ASBK-014 Device Programmer Kit
- ICT Software
- ASDAK-MSCSM120AM042CT6LIAG-01
- MSCSM120AM042CT6LIAG 1200V SiC Module
- AgileSwitch 2ASC-12A1HP 1200V Core
- SP6CA1 1200V SP6LI Module Adapter Board
- ASBK-014 Device Programmer Kit
- ICT Software
- ASDAK-MSCSM120AM03CT6LIAG-01
- MSCSM120AM03CT6LIAG 1200V SiC Module
- AgileSwitch 2ASC-12A1HP 1200V Core
- SP6CA1 1200V SP6LI Module Adapter Board
- ASBK-014 Device Programmer Kit
- ICT Software
- ASDAK-MSCSM120AM02CT6LIAG-01
- MSCSM120AM02CT6LIAG 1200V SiC Module
- AgileSwitch 2ASC-12A1HP 1200V Core
- SP6CA1 1200V SP6LI Module Adapter Board
- ASBK-014 Device Programmer Kit
- ICT Software
Videos
Đã phát hành: 2020-08-19
| Đã cập nhật: 2024-07-29