Microchip Technology SAMHA1E16A Xplained Pro Evaluation Kit

Microchip Technology SAMHA1E16A Xplained Pro Evaluation Kit (ATSAMHA1E16A-XPRO) is a demonstration and prototyping platform for the ATSAMHA1E16A-B Arm® Cortex®-M0+ based Microcontroller. Supported by the Atmel Studio integrated development platform, the SAMHA1E16A Xplained Pro Evaluation Kit provides easy access to the features of the ATSAMHA1E16A and explains how to integrate the device in a custom design. The Microchip Technology ATSAMHA1E16A-XPRO Kit includes an onboard embedded debugger, and no external tools are necessary to program or debug the ATSAMHA1E16A. The Xplained Pro Evaluation Kit can also be connected to a wide range of Xplained Pro Extension Boards (not included) through standardized headers and connectors.

Features

  • ATSAMHA1E16A-B System in Package including a LIN Transceiver (ATA663231) with built-in 3.3V VREG
  • One mechanical reset button
  • One mechanical user pushbutton - Wake-up, bootloader entry, or general purpose
  • One yellow user LED
  • 1 Xplained Pro extension headers
  • 1 High Voltage extension header (LIN functionality)
  • Embedded Debugger
  • Auto-ID for board identification in Atmel Studio
  • One yellow status LED
  • One green board power LED
  • Symbolic debugging of complex data types, including scope information
  • Programming and debugging
  • Data gateway interface SPI, I2C, 4 GPIOs
  • Virtual COM port (CDC)
  • USB or LIN bus powered
  • Supported with drivers in the Advanced Software Framework

Board Layout

Microchip Technology SAMHA1E16A Xplained Pro Evaluation Kit
Đã phát hành: 2018-10-03 | Đã cập nhật: 2022-12-12