Microchip Technology SAMW25 Xplained Pro Evaluation Kit (ATSAMW25-XPRO)
Microchip Technology SAMW25 Xplained Pro Evaluation Kit (ATSAMW25-XPRO) is a demonstration and development platform for the SAMW25 SmartConnect Wi-Fi® Module. The SAMW25 Module features the low-power 2.4GHz IEEE® 802.11 b/g/n Wi-Fi ATWINC1500 SoC (System on Chip) along with the SAMD21 Arm® Cortex®-M0+ Microcontroller. The SAMW25 Module offers the ideal solution for designers seeking Wi-Fi connectivity.The Microchip Technology SAMW25 Xplained Pro Evaluation Kit includes an on-board Embedded Debugger and no external tools are necessary to program or debug the ATSAMW25H Module. The Xplained Pro Extension Kit offers additional peripherals to extend the features of the board and ease the development of custom designs.
Features
- Pre-installed ATSAMW25H18-MR510PB Wi-Fi Module
- 2.4GHz IEEE 802.11 b/g/n Wi-Fi ATWINC1500 SoC
- Arm Cortex-M0+ ATSAMD21G18A Microcontroller
- Embedded debugger (EDBG)
- USB interface
- Programming and debugging on board SAMW25 through Serial Wire Debug (SWD)
- Virtual COM-port interface to target via UART
- Microchip Data Gateway Interface (DGI) to target via SPI, I2C, GPIO
- Yellow status LED
- Green power status LED
- Three possible power sources
- External power
- Target USB
- Embedded debugger USB
- Two mechanical buttons (user and reset button)
- Yellow user LED
- Wi-Fi status LED
- One extension header
- Target USB
- 8Mbit Serial Flash
- 32KHz crystal
- 12MHz crystal (EDBG)
- Supported with application examples in Atmel Software Framework (ASF)
Board Layout
Đã phát hành: 2015-05-27
| Đã cập nhật: 2022-03-11