Microchip Technology AVR64DU32 Curiosity Nano Evaluation Kit

Microchip Technology AVR64DU32 Curiosity Nano Evaluation Kit is a hardware platform to evaluate the AVR® DU family microcontrollers. This evaluation kit comes with a fully integrated programmer and debugger that provides seamless integration with Microchip MPLAB X. The AVR64DU32 evaluation kit features a variable-voltage power supply, dual USB Type-C® connectors, a virtual serial port, and a DGI, enabling seamless integration into custom designs. Package contents constitute an AVR64DU32 Curiosity Nano evaluation board and two 100mil, 1x 19 pin header strips.

Features

  • AVR64DU32 microcontroller
  • Two USB Type-C® connectors:
    • One connected to the on-board debugger
    • One connected to the AVR64DU32’s USB 2.0 full-speed peripheral
  • One yellow user LED
  • One mechanical user switch
  • One 32.768kHz crystal
  • One green power and status LED
  • On-board debugger support in Microchip
  • USB powered with power multiplexing
  • MPLAB® X IDE:
    • Board identification
    • Virtual serial port (CDC)
    • Programming and debugging
    • Two debug GPIO channels (DGI GPIO)
  • Adjustable target voltage:
    • MIC5353 LDO regulator controlled by the on-board debugger
    • 1.8V to 5.1V output voltage
    • 5V default output voltage setting
    • 500mA maximum output current

Kit Contents

  • AVR64DU32 Curiosity Nano evaluation board
  • Two 100mil, 1x 19 pin header strips

Applications

  • Industrial control
  • Home appliance products
  • Automotive
  • Internet of Things (IoT)

AVR64DU32 Curiosity Nano Board Overview

Microchip Technology AVR64DU32 Curiosity Nano Evaluation Kit

AVR64DU32 Curiosity Nano Board Block Diagram

Block Diagram - Microchip Technology AVR64DU32 Curiosity Nano Evaluation Kit
Đã phát hành: 2024-04-27 | Đã cập nhật: 2024-08-13