Microchip Technology CEC1302 Low Power Crypto Embedded Controller

Microchip CEC1302 Low Power Crypto Embedded Controller (EC) features a 32-bit ARM® Cortex®-M4 embedded microcontroller. The CEC1302 has 128KB of SRAM, 32KB of Boot ROM, and an I2C bus to communicate with a system host.

Two SPI memory interfaces allow the EC to read its code from external SPI flash memory: private SPI and/or shared SPI. The Shared SPI interface allows for EC code to be stored in a shared SPI chip. The private SPI memory interface provides for a dedicated SPI flash that is only accessible by the EC.

Features

  • ARM® Cortex®-M4 Processor Core
  • Multi-purpose AES Cryptographic Engine
  • Hardware support for ECB, CTR, CBC, and OFB AES modes
  • Support for 128-bit, 192-bit, and 256-bit key length
  • DMA interface to SRAM shared with the Hash engine
  • 128KB SRAM (Code and Data)
  • 96KB Optimized for Code
  • 32KB Optimized for Data
  • Cryptographic Hash Engine
  • Support for SHA-1 and SHA-256
  • DMA interface to SRAM shared with AES engine

Block Diagram

Microchip Technology CEC1302 Low Power Crypto Embedded Controller

Technical Specs

Microchip Technology CEC1302 Low Power Crypto Embedded Controller
Đã phát hành: 2016-05-12 | Đã cập nhật: 2022-03-11