Microchip Technology dsPIC33CK64MC105 Curiosity Nano Evaluation Kit
Microchip Technology dsPIC33CK64MC105 Curiosity Nano Evaluation Kit is a hardware platform to evaluate dsPIC33CK64MC105 microcontrollers. The Microchip Technology dsPIC33CK64MC105 board has the dsPIC33CK64MC105 Digital Signal Controller (DSC) mounted. MPLAB® X IDE supports the board with easy access to the features of the dsPIC33CK64MC105. The Curiosity Nano series of evaluation boards include an on-board debugger. No external tools are necessary to program and debug the dsPIC33CK64MC105.Features
- dsPIC33CK64MC105 Digital Signal Controller
- One yellow user LED
- One mechanical user switch
- On-board debugger
- Board identification in Microchip MPLAB X IDE
- One green power and status LED
- Programming and debugging
- Virtual serial port (CDC)
- One debug GPIO channel (DGI GPIO)
- Footprint for 8MHz crystal
- USB powered
- Adjustable target voltage
- MIC5353 LDO Regulator controlled by the on-board debugger
- 3.0–3.6V output voltage (limited by USB input voltage)
- 500mA maximum output current (limited by ambient temperature and output voltage)
Applications
- Microcontroller evaluation
- Development and testing
- Custom design
- On-board debugger
- Education
Overview
Đã phát hành: 2023-02-22
| Đã cập nhật: 2023-03-03