Microchip Technology EMC1833 Temperature Sensor Evaluation Board
Microchip Technology EMC1833 Temperature Sensor Evaluation Board (ADM00773) provides the means to demonstrate all of the features of the 1.8V, 3-channel 2-Wire (I2C compatible) temperature sensor. The EMC1833 Temperature Sensor Evaluation Board allows users to view and modify registers. Users may plot the temperature of the three temperature channels and set alert temperatures associated with those channels. The EMC1833 Board requires only one USB connection to power the board. This EMC1833 Evaluation Board features headers for connecting an external diode or CPU/GPU and a USB-to-SMBus bridge for power and communications. Features include onboard test points such as DC supply voltages, GND, SDA, SCL, and ALERT.Features
- Mounted EMC1833 1.8V, 3-Channel Temperature Sensor
- Headers for connecting an external diode or CPU/GPU
- Onboard test points:
- DC supply voltages, GND, SDA, SCL, and ALERT
- USB-to-SMBus bridge for power and communications
- User can perform the following operations using the thermal management software GUI:
- View, graph, or data log of any temperature channel
- Evaluate anti-parallel connected transistor
- Evaluate many device features, such as temperature alerts, rate of change, hottest diode compare, resistance error correction, and one-shot mode.
Đã phát hành: 2018-01-22
| Đã cập nhật: 2022-09-27