Microchip Technology PIC32CM PL10 Curiosity Nano Evaluation Kit

Microchip Technologies PIC32CM PL10 Curiosity Nano Evaluation Kit (EV10P22A) is a hardware platform for evaluating the PIC32CM PL10 microcontroller (MCU) with complete programming and debugging capabilities. This board is supported by MPLAB® Tools for VS Code® and MPLAB Harmony. Also, Microchip supports a range of partner toolchains.

Features

  • PIC32CM6408PL10048 microcontroller
  • Onboard Nano debugger
    • Programming and debugging
    • Virtual serial port via USB CDC
    • Green power and status LED
    • One debug GPIO channel (DGI GPIO)
    • Board identification in Microchip development environments
  • Power and connectivity
    • USB Type-C® for power and data
    • Adjustable target voltage (1.8V to 5.1V, up to 500mA) controlled by the onboard debugger
    • 1x2 100mil header for alternative VDDIO2 supply
  • Hardware peripherals
    • Yellow user LED
    • Mechanical user switch
    • Touch button
    • 32.768kHz crystal
  • Curiosity Nano edge connector
    • Sockets into Curiosity Nano base boards
    • Staggered layout for press-fit pin headers
    • Breadboard compatible
    • Castellated edges for surface mounting

Applications

  • Capacitive touch
  • Appliances and industrial designs in noisy environments
  • Companion MCU to larger MCUs or MPUs
  • Battery-powered devices

Kit Contents

  • PIC32CM PL10 Curiosity Nano evaluation kit
  • Two 100mil, 1x28 pin header strips

Board Layout

Mechanical Drawing - Microchip Technology PIC32CM PL10 Curiosity Nano Evaluation Kit
Đã phát hành: 2026-02-04 | Đã cập nhật: 2026-02-05