Microchip Technology EVB-LAN9662 Carrier Board

Microchip Technology EVB-LAN9662 Carrier Board includes a Raspberry Pi® CM4-compatible IO breakout board. Microchip Technology EVB-LAN9662 offers two operating modes. One mode is a PCIe peripheral connected to LAN9662 via a socket, and the other is a standalone unit utilizing LAN9662's built-in processor. The board also features dual SFP cages to test various connectivity options, including fast ethernet and 2.5G, using Copper, Optical, or DAC connections.

Features

  • Raspberry Pi CM4 compatibility
  • IO breakout board design
  • Dual operating modes (PCIe peripheral or standalone)
  • Integration with LAN9662
  • Dual SFP cages
  • Support for multiple connectivity technologies
  • Fast Ethernet compatibility
  • 2.5G compatibility
  • Copper link support
  • Optical link support
  • DAC link support

Applications

  • PCIe peripheral operation
  • Standalone mode with LAN9662
  • Evaluation of fast ethernet connectivity
  • Testing of 2.5G connectivity
Đã phát hành: 2023-08-29 | Đã cập nhật: 2023-10-18