Microchip Technology EVB-PCI11010 Evaluation Board

Microchip Technology EVB-PCI11010 Evaluation Board is a demo and evaluation platform for the PCI11010 PCIe® switch. The platform features a PCIe Gen 3 switch port, an SFP cage for Ethernet transceivers, and RS-232 connectivity. EVB-PCI11010 is compatible with Linux® and Microsoft® Windows® 10.

Features

  • 100-pin single-row QFN (VQFN) RoHS-compliant package
  • 1x downstream PCIe Gen 3 (1 lane * 8GT/s) port on a PCIe x4 slot connector
  • 1x SFP cage (10/100/1000/2500Mbps)
  • 1x channel of RS-232
  • 1x bank of programmable I/Os upon accessible headers
  • Onboard I2C serial EEPROM for EVB system configuration and function customization
  • 1x optional I2C or SPI target configuration bus
  • Operates from a single voltage (+12.0V, regulated) external power supply
  • Onboard 25MHz crystal
  • Single onboard +5V, regulator
  • Single onboard +3.3V, regulator
  • Single onboard +1.1V, regulator
  • Regulator LED indicators for 5V, 3.3V, and 1.1V outputs
Đã phát hành: 2024-01-23 | Đã cập nhật: 2024-01-30