Microchip Technology EVB-USB4715 Evaluation Kit

Microchip Technology EVB-USB4715 Evaluation Kit allows developers to evaluate and demonstrate the properties of the USB4715 USB 2.0 Hub Controller. The EVB-USB4715 Evaluation Kit supports four downstream ports; two USB 2.0 ports with Type-C connectors and two standard Type-A USB 2.0 ports. The EVB-USB4715 also supports battery charging on all four ports, with a maximum of 10A at any one time, when using a 12V, 85W power supply. 

The EVB-USB4715 Evaluation Kit is configured for operation through internal default settings and supports custom configurations through SMBus or the external 16-Mbit SPI Flash device. The EVB-USB4715 supports FlexConnect role reversal for any of the four downstream ports with the upstream port. The EVB-USB4715 demonstrates driver compatibility with Microsoft® Windows® 10, Windows 8.x, Windows 7, Windows XP, Mac OS® X 10.4+, and Linux® hub drivers.

Features

  • Microchip PortSwap, PHYBoost, and VariSense technologies
  • USB4715 in a 48-pin QFN RoHS compliant package
  • USB 2.0 compliant (HS, FS, and LS operation)
  • USB pins are 5V tolerant
  • Self-powered operation
  • USB 2.0 micro-AB upstream port
  • Four Downstream USB ports
    • Two Type-C USB 2.0 downstream ports
    • Two Type-A USB 2.0-only downstream ports
  • All downstream ports support individual port power and overcurrent sense
  • All downstream ports can be enabled for battery charging with the battery charging select shunts J1 and J20
    (BC1.2 or SE1, 2.1A max per port)
  • Onboard SPI Flash for external downloadable firmware
  • Operates from a single voltage (+12V, regulated) external power supply
  • Onboard 25MHz crystal or external clock input
  • Single onboard +5.2V, 10A regulator
  • Single onboard +3.3V, 0.5A regulator
  • Port Power LED indicators
  • Port Connection indicators (in CONFIG3)
  • SPI Flash activity blue LED indicator
  • Reset red LED indicator
  • Green LED indicators for 3.3V supply
  • Terminal block connector for use with an external bench supply
  • Barrel connector for use with a Microchip 12V power supply
  • Removable/non-removable downstream ports can be configured with select shunt J1 and J21
  • Bridge peripheral functions
    • USB-to-UART (CDC)
    • USB-to-I2S Audio Codec
    • USB-to-SMBus
    • USB-to-SPI

Block Diagram

Block Diagram - Microchip Technology EVB-USB4715 Evaluation Kit

Board Layout

Mechanical Drawing - Microchip Technology EVB-USB4715 Evaluation Kit
Đã phát hành: 2018-01-29 | Đã cập nhật: 2022-09-27