Microchip Technology HV56020 Dual 250V Haptic Drive Amp Array w/ Boost
Microchip Technology HV56020 Dual 250V Haptic Drive Amp Array w/ Boost is a Multi-Chip Module (MCM) driver solution for haptic applications. The IC consists of three devices. Dual High Voltage Operational Amplifiers, DC-to-DC controller, and a power MOSFET. The Op Amps are designed to drive haptic (piezo) actuators at 225V with a 40mA minimum source/sink current.Features
- Dual high voltage operational amplifiers
- Up to +225V
- 40mA minimum peak output sink/source current
- Output voltage comparators for short circuit detection
- 124Hz, –3dB bandwidth with 0.22µF load
- DC-to-DC step-up converter
- Single input voltage supply VIN 2.7V to 5.5V
- Overvoltage protection
- Undervoltage protection
- Short circuit protection
- Low current standby mode
- Temperature sensor
- Power-ON reset
- 24MHz SPI interface
- Power MOSFET
- 60V BVDSS
- 10mΩ on resistance
Applications
- Haptic drivers
- Power amplifiers
Block Diagram
Đã phát hành: 2022-08-25
| Đã cập nhật: 2022-09-12