Microchip Technology ICD4 RJ45 Debugger Adapter Board

Microchip Technology ICD4 RJ45 Debugger Adapter Board is designed for debugging SAM Xplained and legacy AVR® demonstration boards with MPLAB ICD4 and PICkit 4 debuggers. This debugger adapter board supports SWD, JTAG, and ICSP protocols in various connector formats. The debugger adapter board is compatible with MPLAB PICkit 4 ICSP, SEGGER J-link JTAG SWD, SEGGER J-link EJTAG, Atmel-ICE, and power debugger JTAG SWD/AVR JTAG.

Features

  • Debugs legacy AVR and SAM Xplained demonstration boards
  • Protocols supported
    • JTAG
    • SWD
    • ICSP
  • Compatible with
    • MPLAB ICD 4 ICSP/JTAG
    • MPLAB PICkit 4 ICSP
    • SEGGER J-link JTAG SWD
    • SEGGER J-link EJTAG
    • Atmel-ICE and Power Debugger JTAG SWD
    • Atmel-ICE and Power Debugger AVR JTAG
Đã phát hành: 2018-06-17 | Đã cập nhật: 2024-02-20