Microchip Technology KSZ8041 Daughter Board

Microchip Technology KSZ8041 Daughter Board enables Ethernet communication with various Microchip starter kits. This daughter board is designed to use with the PIC32 Ethernet starter kit II and PIC32MZ EF starter kit. The KSZ8041 daughter board features a 22-pin header connecting the board to compatible PIC32 starter kits. This daughter board also features robust operation, low-power CMOS design, single-chip 10BASE-T/100BASE-TX physical layer solution, and HP auto MDI/MDI-X for reliable detection.

Features

  • RMII interface with MDC/MDIO management interface for register configuration
  • Single-chip 10BASE-T/100BASE-TX physical layer solution
  • Fully compliant with IEEE 802.3u standard
  • Low-power CMOS design and power consumption of <180mW
  • HP auto MDI/MDI-X for reliable detection and correction for straight-through and crossover cables with a disable and enable options
  • Robust operation over standard cables
Đã phát hành: 2018-06-11 | Đã cập nhật: 2022-10-26