Microchip Technology KSZ8061 Ethernet Transceivers
Microchip Technology KSZ8061 Ethernet Transceivers are single-chip 10Base-T/100Base-TX Ethernet physical layer transceivers for transmission and reception of data over Unshielded Twisted Pair (UTP) cable. The KSZ8061 Ethernet transceivers feature enhanced immunity to environmental Electro-Magnetic (EM) noise and Quiet-WIRE® internal filtering to reduce line emissions. This Quiet-WIRE can use low-cost unshielded cable. The KSZ8061 Ethernet transceivers are designed to exceed automotive AEC-Q100 and EMC requirements and operate at a temperature range of -40°C to 150°C. Typical applications include automotive or industrial networks, where stringent radiated emission limits must be met.Features
- Quiet-WIRE® programmable EMI filter
- MII/RMII interface with MDC/MDIO management interface for register configuration
- On-chip termination resistors for the differential pairs
- LinkMD® and receive signal quality indicator
- Fast start-up and link
- Ultra-deep sleep standby mode
- CPU or signal detects activated
- Loopback modes for diagnostics
- Programmable interrupt output
Applications
- Industrial control
- Vehicle On-board Diagnostics (OBD)
- Automotive gateways
- Camera and sensor networking
- Infotainment
Đã phát hành: 2018-06-12
| Đã cập nhật: 2022-10-26