Microchip Technology LAN8831 Gigabit Ethernet Transceivers

Microchip Technology LAN8831 Gigabit Ethernet Transceivers with GMII/MII/RGMII are fully integrated triple-speed (10BASE-T/100BASE-TX/1000BASE-T) Ethernet physical-layer transceivers. The devices are designed for transmitting and receiving data on standard CAT-5, CAT-5e, and CAT-6 unshielded twisted pair (UTP) cables.

The Microchip LAN8831 Gigabit Ethernet Transceivers provide the industry-standard GMII/MII (Gigabit Media Independent Interface/Media Independent Interface) for contact to GMII/MII MACs in Gigabit Ethernet processors and switches for data transfer at 1000Mbps or 10/100Mbps. Additionally, an optional RGMII (Reduced Gigabit Media Independent Interface) mode is supplied, enabling the LAN8831 to deliver additional GPIOs.

The LAN8831 has a simplified board layout and decreased board cost by implementing on-chip termination resistors for the four differential pairs and integrating an LDO controller to drive a low-cost MOSFET to supply the core voltage. The LAN8831 has diagnostic features to promote system bring-up and debugging in production testing and product deployment.

The LAN8831 is housed in a 64-pin, RoHS-compliant VQFN package.

Features

  • Single-chip 10/100/1000Mbps Ethernet transceiver suitable for IEEE 802.3 applications
  • GMII/MII standard interface with 3.3V/2.5V/1.8V tolerant I/Os
  • RGMII with 3.3V/2.5V/1.8V tolerant I/Os
  • RGMII timing supports on-chip delay according to RGMII version 2.0 with programming options for an external delay and making adjustments/corrections to TX and RX timing paths
  • Auto-negotiation to automatically select the highest link-up speed (10/100/1000Mbps) and duplex (Half/Full)
  • On-chip termination resistors for the differential pairs
  • On-chip LDO controller to support single 3.3V supply operation
  • Jumbo frame support up to 16KB
  • 125MHz Reference clock output
  • Energy-detect power-down mode for reduced power consumption when the cable is not attached
  • Energy Efficient Ethernet (EEE) support with Low-Power Idle (LPI) mode and clock stoppage for 100BASE-TX/1000BASE-T and transmit amplitude reduction with 10BASE-Te option
  • Wake-On-LAN (WOL) support with robust Custom-packet detection
  • Programmable LED outputs for link, activity, and speed
  • LinkMD® TDR-based cable diagnostic to identify faulty copper cabling
  • Signal Quality Indication
  • Parametric NAND tree support to detect faults
  • Between chip I/Os and board
  • Loopback modes for diagnostics
  • Automatic MDI/MDI-X crossover to detect and correct pair swap at all speeds of operation
  • Automatic detection and correction of pair swaps, pair skew, and pair polarity MDC/MDIO management interface for PHY register configuration
  • Interrupt pin option
  • Power-down and power-saving modes
  • Operating voltages
    • Core (VDD, VDDAL, VDDAL_PLL)
    • 3.3V, 2.5V, or 1.8V VDD I/O (VDDIO)
    • 3.3V or 2.5V Transceiver (VDDAH)
  • Available in commercial (0°C to +70°C) and extended industrial (-40°C to +105°C) temperature ranges
  • 64-pin VQFN (8mm × 8mm) package

Applications

  • Industrial control
  • Laser/network printer
  • Network Attached Storage (NAS)
  • Network server
  • Broadband gateway
  • Gigabit SOHO/SMB router
  • IPTV
  • IP Set-top box
  • Game console
  • IP Camera
  • Triple-Play (Data, voice, video) media center
  • Media converter

Block Diagram

Block Diagram - Microchip Technology LAN8831 Gigabit Ethernet Transceivers
Đã phát hành: 2022-11-18 | Đã cập nhật: 2022-11-28