Microchip Technology Hello FPGA Kit
Microchip Technology Hello FPGA Kit is an entry-level platform that targets end-users with low to medium-field-programmable gate array knowledge. These FPGAs are used in communications, industrial, medical, defense, and aviation markets. The kit supports demos in image processing, signal processing, and artificial intelligence and can measure live FPGA core power consumption while running designs. Microchip Technology Hello FPGA Kit also allows users to freeze the design while maintaining the I/O state for low-power applications using Flash Freeze mode.Hello FPGA Kit demonstrates the following features:
- Artificial intelligence: Uses parallel processing to do real-time hand-written digit recognition
- Digital Signal Signal Processing: Creates FIR/FFT filters
- Power monitor GUI: Shows how fast the instant-on wake-up time is while displaying power consumption for both operational and flash-freeze modes
Features
- Ideal for developing control logic and data acquisition, image processing, signal processing, and artificial intelligence applications
- Microcontroller Subsystem that includes a 166MHz ARM Cortex M3 processor with Embedded Trace Macrocell (ETM) and instruction cache, embedded flash, and extensive peripherals
- Based on non-volatile, Flash-based, and low-power SmartFusion2 SoC FPGA
- Ultra-low power flash-freeze feature of SmartFusion2 SoC FPGAs allows retention of design while maintaining I/O state for low-power applications
Applications
- Gigabit Ethernet
- Dual PCI Express control planes
- Bridging function
- I/O expansion and conversion
Board Layout
Technical Resources
Videos
Kit Contents
- FPGA Mainboard with SmartFusion2 M2S010-1VF256
- Camera Sensor Board (LI-0V7725-MICRO v1.0)
- LCD Board
- USB 2.0 A to mini-B cable
- QuickStart Card
Đã phát hành: 2020-01-24
| Đã cập nhật: 2024-07-11