Microchip Technology MA320203 Motor Control Plug-In Module

Microchip Technology MA320203 Motor Control Plug-In Module comes with an ATSAME70 32-bit ARM® Cortex®-M7 MCU device. This module is compatible with MCHV-3 (DM330023-3) and MCLV-2 (DM330021-2). The DM330023-3 is intended to aid the user in rapidly evaluating and developing various motor control applications. The DM330021-2 evaluates sensorless or with-sensor Brushless DC (BLDC) and permanent magnet synchronous motor control applications. The MA320203 module requires an AC320202 isolated debugger interface with MCHV-2 and MCHV-3 to connect to a PC safely. 

Features

  • Equipped with ATSAME70 32-bit ARM Cortex M7 MCU device
  • Used with MCHV-3 High-Voltage BLDC Kit and MCLV-2 Low-Voltage BLDC Kit
  • Field-oriented control code available
  • AC320202 required to safely connect to the PC
Đã phát hành: 2018-10-09 | Đã cập nhật: 2022-11-28