Microchip Technology MA330040 General Purpose Explorer Plug-In Module
Microchip MA330040 General Purpose Explorer Plug-In Module (PIM) is designed to demonstrate the capabilities of the dsPIC33CH128MP508 family using the Explorer 16 or Explorer 16/32 Development Board. The devices from the dsPIC33CH128MP508 family are the first Microchip dual-core, 16-bit microcontrollers. The dsPIC33CH128MP508 has two Digital Signal Controllers (DSC) cores that can run independently at different device frequencies.Features
- The dsPIC33CH128MP508 is a dual-core device
- The Master core, as well as the Slave, can be debugged and programmed using this PIM
- There are multiple ways to program and debug the Master and the Slave
- The four scenarios are
- Master = Release, Slave = Release
- Master = Debug, Slave = Release
- Master = Release, Slave = Debug
- Master = Debug, Slave = Debug (e.g., Dual Debug mode)
Đã phát hành: 2018-07-06
| Đã cập nhật: 2022-11-09