Microchip Technology MCP16502 High-Performance PMICs

Microchip Technology MCP16502 High-Performance PMICs are optimally integrated PMICs designed for SAMA5DX/SAM9X6 MPUs. These PMICs are compatible with Embedded Micro-Processor Units (EMPUs) that require Dynamic Voltage Scaling (DVS) with the use of High-Performance Mode (HPM). The MCP16502 PMICs integrate two auxiliary LDOs and four DC-DC buck regulators and provide a comprehensive interface to the MPU. These PMICs utilize a 3-state input pin to select the DDR memory voltage (Buck2 output). This method eliminates inaccuracies due to external feedback resistors to allow greater precision in the output voltage setting. The MPU includes an interrupt flag and a 1MHz I2C interface. The MCP16502 PMICs offer thermal shutdown and current limit protection, user-programmable overcurrent fault response, and two 300mA LDOs to support sensitive analog loads. These PMICs feature a low no-load operational quiescent current, drawing less than 10µA in full shutdown. The MCP16502 PMICs are available in a 32-pin 5mm x 5mm VQFN package and operate within the -40°C to +125°C junction temperature range. These PMICs are ideal for use in high-performance MPU power supply solutions and microcontroller/microprocessor, FPGA, and DSP power. The Microchip Technology MCP16502 PMICs are also available in AEC-Q100 qualified variant.

Features

  • 2.7V to 5.5V input voltage
  • Four 1A output current buck channels with 100% maximum duty cycle capability
  • 2MHz buck channels PWM operation
  • Two auxiliary 300mA low-dropout linear regulators
  • ±1% voltage accuracy for DDR (Buck2 output), core (Buck3 output), and CPU (Buck4 output)
  • 1.2V, 1.35V, and 1.8V pin-selectable output voltages for Buck2
  • MPU-specific built-in default channel sequencing and nRSTO assertion delay
  • Support of hibernate, low-power, and high-performance modes with DVS
  • Push-button long-press time-out function
  • 1MHz I2C interface for programming and diagnostics
  • I2C-selectable displacement (±16.5%) of PWM switching frequency
  • Leakage-free interfacing to MPU in any operating condition through optimized ESD protection
  • Less than 300µA low-power mode typical quiescent current bucks and LDO1 on, no load
  • 10µA maximum shutdown current
  • Cost and size optimized BOM
  • Thermal shutdown and current limit protection
  • User-programmable overcurrent fault response
  • 32-pin 5mm x 5mm VQFN package
  • -40°C to +125°C junction temperature range
  • AEC-Q100 qualified variant available

Applications

  • High-performance MPUs power supply solutions
  • Microcontroller/microprocessor, FPGA, and DSP power

Block Diagram

Block Diagram - Microchip Technology MCP16502 High-Performance PMICs

Typical Application Circuit

Application Circuit Diagram - Microchip Technology MCP16502 High-Performance PMICs
Đã phát hành: 2020-01-22 | Đã cập nhật: 2024-07-09