Microchip Technology MCP3004 & MCP3008 Analog-to-Digital Converters

Microchip Technology MCP3004 and MCP3008 Analog-to-Digital Converters are successive approximation 10-bit Analogto-Digital (A/D) converters. The Microchip Technology converters feature an onboard sample and hold circuitry. The MCP3004 is programmable to provide two pseudo-differential input pairs or four single-ended inputs. The MCP3008 is programmable to provide four pseudo-differential input pairs or eight single-ended inputs.

Features

  • 10-bit resolution
  • ± 1 LSB max DNL
  • ± 1 LSB max INL
  • 4 (MCP3004) or 8 (MCP3008) input channels
  • Analog inputs programmable as single-ended or pseudo-differential pairs
  • On-chip sample and hold
  • SPI serial interface (modes 0,0 and 1,1)
  • Single supply operation 2.7V-5.5V
  • 200ksps max. sampling rate at VDD = 5V
  • 75ksps max. sampling rate at VDD = 2.7V
  • Low-power CMOS technology
  • 5nA typical standby current, 2µA max.
  • 500µA max. active current at 5V
  • Industrial temp range -40°C to +85°C
  • Available in PDIP, SOIC, and TSSOP packages

Applications

  • Sensor interface
  • Process control
  • Data acquisition
  • Battery operated systems

Functional Block Diagram

Microchip Technology MCP3004 & MCP3008 Analog-to-Digital Converters
Đã phát hành: 2022-12-16 | Đã cập nhật: 2023-04-07