Microchip Technology MCP6V91 Operational Amplifiers

Microchip Technology MCP6V91 Operational Amplifiers provide input offset voltage correction for very low offset and offset drift. These Op Amps provide a gain bandwidth product of 10 MHz, are unity gain stable, have no 1/f noise, and provide superior CMRR (Common Mode Rejection Ratio) and PSRR (Power Supply Rejection Ratio) performance. MCPO6C91 Amplifiers operate with a single supply voltage as low as 2.4V with a maximum quiescent current of only 1.6mA. MCP6V91 Operational Amplifiers feature enhanced EMI protection to minimize any electromagnetic interference from external sources. This feature makes these Op Amps well suited for EMI-sensitive applications such as power lines, radio stations, and mobile communications.

Features

  • Zero Drift architecture
  • Maximum offset of only 9µV
  • Maximum offset drift of 17nV/C
  • Wide supply voltage range: 2.4V to 5.5V
  • No 1/f noise
  • Gain bandwidth product: 10MHz
  • Enhanced EMI rejection
  • Extended temperature range: -40°C to +125°C
  • Small SC-70 and SOT-23 packaging
  • RoHS compliant

Applications

  • Portable instrumentation
  • Sensor conditioning
  • Temperature measurement
  • DC offset correction
  • Medical instrumentation

Typical Application Circuit

Microchip Technology MCP6V91 Operational Amplifiers

The Microchip Technology MCP6V91 Operational Amplifiers are offered in compact SC-70 and SOT-23 packages ideal for space-constrained applications.

Đã phát hành: 2017-06-09 | Đã cập nhật: 2022-03-11