Microchip Technology MPLAB® ICE™ 4 In-Circuit Emulator Breakout Board
Microchip Technology MPLAB® ICE™ 4 In-Circuit Emulator Breakout Board provides access to all target connection pins of the MPLAB ICE 4 in-circuit emulator. This board connection is made from the breakout headers with flying leads to targets or demo boards with pin headers provision. The MPLAB ICE 4 in-circuit emulator breakout board is ideally used in specialty connections, custom targets, and CI/CD systems.Features
- Connect UART signals for use with CI/CD containers
- Access trace signals
- Connect to the Data Gateway Interface (DGI) serial peripherals such as SPI and I2C
- Connect to power debugging current sense
- Monitor different debug signals such as:
- SWD and JTAG
- ICSP and AVR® MCU interfaces
Additional Resource
Đã phát hành: 2023-04-06
| Đã cập nhật: 2023-04-18