Microchip Technology PCI Express (PCIe) Timing Solutions

Microchip PCI Express (PCIe) Timing Solutions have evolved to accommodate higher speeds and impose stringent requirements for a reliable clock source. Microchip offers a comprehensive line of PCIe Gen 4-compliant oscillators, clock generators, and buffers. Microchip's timing parts meet PCIe jitter requirements and allow allocation of up to 70% of the total jitter margin to the rest of the system. These highly integrated single-chip solutions can reduce component count and board area without sacrificing performance.

Features

  • PCIe Gen 1/2/3/4 compliant
  • Single and multi-output solutions
  • Fully integrated single-chip solution
  • Configurable with fast samples
  • Smallest PCIe timing solution on the market
Đã phát hành: 2019-07-25 | Đã cập nhật: 2023-06-05