Microchip Technology PIC16F15376 Curiosity Nano Kit (DM164148)
Microchip Technology PIC16F15376 Curiosity Nano Kit (DM164148) is a tiny development board with full program and debug capabilities. The kit offers complete design support and uses MPLAB X IDEs to look into MCUs and step through the debug. Free, easy-to-use graphical programming tools, START and MCC, allow intuitively programming the target MCU.Features
- PIC16F15376 microcontroller
- One mechanical user switch
- One yellow user LED
- On-board debugger
- Board identification in Microchip MPLAB X
- One green power and status LED
- Programming and debugging
- Virtual COM port (CDC)
- One logic analyzer channel (DGI GPIO)
- USB powered
- Adjustable target voltage
- MIC5353 LDO regulator controlled by the on-board debugger
- 2.3V to 5.1V output voltage (limited by USB input voltage)
- 500mA maximum output current
Đã phát hành: 2019-07-02
| Đã cập nhật: 2023-06-02